HoneywellUX40E10E01Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 3A 125VAC 30VDC 0.54N Screw Mount

If you're looking for rapid switching to close your circuit use this UX40E10E01 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The UX40E10E01 snap action switch has a solder termination style. This product is 6 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.

1,448 parts: Ships in 10 days

This item has been discontinued

    Total$99.27Price for 52

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 1,448 parts
      • Price: $1.909