EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
HTS | 8504.40.95.40 |
Type | Regulated |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Power (W) | 600 |
Minimum AC Input Voltage (V) | 85 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 380 |
Minimum Isolation Voltage | 4000VAC |
Line Regulation | 0.1% |
Maximum Input Current (A) | 7.5(Typ) |
Input Frequency (Hz) | 47 to 440 |
Efficiency (%) | 91 |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | No |
Ripple & Noise | 1% |
Medical | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |