OmronV1051A5Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 10A 250VAC 250VDC 248.57VA 2.35N Screw Mount Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
The V-105-1A5 snap-action switch from Omron makes opening or closing your circuit a fast operation. This device has a maximum current rating of 10 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 80 °C. The V-105-1A5 snap action switch has a solder termination style. This product is 37.8 mm long, 28 mm tall and 10.3 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.
EDA / CAD Models |