OmronV10G1C25KSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 250VAC 250VDC 248.57VA 1.96N Screw Mount Quick Connect

Look no further for a switch to quickly open or close your circuit and use the V-10G-1C25-K snap-action switch from Omron. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 250VAC 8VDC. This snap action switch has an operating temperature range of -25 °C to 80 °C. The V-10G-1C25-K snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 37.8 mm long, 21.6 mm tall and 10.3 mm deep.

66 parts: Ships in 11 days

This item has been discontinued

    Total$94.08Price for 43

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2204+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Indonesia
      • In Stock: 66 parts
      • Price: $2.188