Omron V153A5T Switch Snap Action
Switch Snap Action N.O. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder

Switch Snap Action N.O. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.40 |
Automotive | No |
PPAP | No |
Switch Configuration | N.O. |
Actuator Style | Pin Plunger |
Pole Throw Configuration | SPST |
Maximum Current Rating (A) | 15@250VAC |
Maximum Power Rating (VA) | 372.85@(CSA/UL) |
Electrical Life (Cycles) | 20000 |
Mechanical Life (Cycles) | 50000000 |
Maximum Movement Differential (mm) | 0.4 |
Mounting | Screw Mount |
Termination Style | Solder |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 150 |
Body Length (mm) | 27.8 |
Body Depth (mm) | 10.3 |
Body Height (mm) | 15.9 |
Operating Force (N) | 1.96 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Switch Snap Action N.O. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.40 |
Automotive | No |
PPAP | No |
Switch Configuration | N.O. |
Actuator Style | Pin Plunger |
Pole Throw Configuration | SPST |
Maximum Current Rating (A) | 15@250VAC |
Maximum Power Rating (VA) | 372.85@(CSA/UL) |
Electrical Life (Cycles) | 20000 |
Mechanical Life (Cycles) | 50000000 |
Maximum Movement Differential (mm) | 0.4 |
Mounting | Screw Mount |
Termination Style | Solder |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 150 |
Body Length (mm) | 27.8 |
Body Depth (mm) | 10.3 |
Body Height (mm) | 15.9 |
Operating Force (N) | 1.96 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers