Top Purchased

LittelfuseV0603MHS03NHVaristors

Var MLV 30VAC/42VDC 0603 SMD T/R

Provide proper variable resistance to your circuit by using this V0603MHS03NH MOV from Littelfuse. This device's clamping current is 1 A and clamping voltage is 135 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This device utilizes multilayer technology. The maximum DC voltage rating is 42 VDC. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep. Its capacitance value is 3pF.

Import TariffMay apply to this part

1,380 parts: Ships tomorrow

    Total$0.16Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2114+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      1380
      Country Of origin:
      China
         
      • Price: $0.1606
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2114+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 1,380 parts
      • Price: $0.1606