LittelfuseV07E250PVaristors

Var MOV 250VAC/320VDC 1750A 429V Radial Bulk

Similar to a diode this V07E250P MOV manufactured from Littelfuse is a nonlinear component. This part has a pitch of 5 mm. This device's clamping current is 10 A and clamping voltage is 650 V. Its maximum surge current is 1750 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm. This device utilizes metal oxide technology. Its capacitance value is 90pF. This varistor has a voltage of 429 V.

Import TariffMay apply to this part

Total In Stock: 51 parts

Regional Inventory: 48

    Total$0.29Price for 1

    48 In stock: Ships in 10 days

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1851+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 48 parts
      • Price: $0.2940
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      98 weeks
      • In Stock: 3 parts
      • Price: $0.137