LittelfuseV1000LA80APVaristors

Var MOV 1000VAC/1200VDC 4500A 1800V Thru-Hole Radial Bulk

Provide proper variable resistance to your circuit by using this V1000LA80AP MOV from Littelfuse. Its maximum surge current is 4500 A. This part has a pitch of 8.5 mm. This device's clamping current is 50 A and clamping voltage is 2700 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 1000 VAC and the maximum DC voltage rating is 1200 VDC. This product is 20.5 mm tall and 10.8 mm deep with a diameter of 17 mm. Its capacitance value is 130pF. This device utilizes metal oxide technology. This varistor has a voltage of 1800 V.

Import TariffMay apply to this part

Total In Stock: 10,095 parts

Regional Inventory: 2,263

    Total$0.68Price for 1

    2,263 In stock: Ships in 10 days

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2,263 parts
      • Price: $0.6750
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2331+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 7,832 parts
      • Price: $0.1263