Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Never worry about improper resistance being seen by your components with this V10E275P MOV from Littelfuse, it will change depending on voltages. This device's clamping current is 25 A and clamping voltage is 710 V. This part has a pitch of 7.5 mm. Its maximum surge current is 3500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 16 mm tall and 5.6 mm deep with a diameter of 12.5 mm. This device utilizes metal oxide technology. This varistor has a voltage of 473 V. Its capacitance value is 200pF. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC.