LittelfuseV142BB60Varistors

Var MOV 1400VAC/1750VDC 70000A 2200V Bolt Down Screw Bulk

Never worry about improper resistance being seen by your components with this V142BB60 MOV from Littelfuse, it will change depending on voltages. This device's clamping current is 200 A and clamping voltage is 3600 V. Its maximum surge current is 70000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. The maximum AC voltage rating is 1400 VAC and the maximum DC voltage rating is 1750 VDC. This varistor has a voltage of 2200 V. Its capacitance value is 0.0018uF. This product is 100 mm long, 95 mm tall and 44.5 mm deep. This device is made with metal oxide technology.

4 parts: Ships in 3 days

    Total$268.75Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 4 parts
      • Price: $268.75