LittelfuseV14E275PVaristors

Var MOV 275VAC/350VDC 6000A 473V Radial Bulk

When different voltages are applied to this V14E275P MOV from Littelfuse will change resistance. This device's clamping current is 50 A and clamping voltage is 710 V. This part has a pitch of 7.5 mm. Its maximum surge current is 6000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 473 V. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm. This device utilizes metal oxide technology. Its capacitance value is 450pF. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC.

Import TariffMay apply to this part if shipping to the United States

1,496 parts: Ships today

    Total$0.41Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2317+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 1,496 parts
      • Price: $0.4100