LittelfuseV150LA10APVaristors

Var MOV 150VAC/200VDC 4500A 264V Thru-Hole Radial Bulk

Similar to a diode this V150LA10AP MOV manufactured from Littelfuse is a nonlinear component. This part has a pitch of 8.5 mm. This device's clamping current is 50 A and clamping voltage is 395 V. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm. Its capacitance value is 800pF. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This device is made with metal oxide technology. This varistor has a voltage of 268 V.

Import TariffMay apply to this part

Total In Stock: 95,226 parts

Regional Inventory: 89,275

    Total$0.28Price for 1

    89,275 In stock: Ships in 11 days

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 89,275 parts
      • Price: $0.2750
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2443+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 5,951 parts
      • Price: $0.6131