LittelfuseV150LA20BPVaristors
Var MOV 150VAC/200VDC 6500A 243V Thru-Hole Radial Bulk
Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
When different voltages are applied to this V150LA20BP MOV from Littelfuse will change resistance. This device's clamping current is 100 A and clamping voltage is 360 V. Its maximum surge current is 6500 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. This product is 26.5 mm tall and 5.6 mm deep with a diameter of 23 mm. Its capacitance value is 0.0016uF. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This varistor has a voltage of 243 V.