Reduced Price

LittelfuseV150LS10APVaristors

Var MOV 150VAC/200VDC 4500A 264V Thru-Hole Radial T/R

Similar to a diode this V150LS10AP MOV manufactured from Littelfuse is a nonlinear component. This device's clamping current is 50 A and clamping voltage is 395 V. Its maximum surge current is 4500 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with metal oxide technology. This varistor has a voltage of 268 V. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. Its capacitance value is 800pF. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm.

A datasheet is only available for this product at this time.