LittelfuseV150MA2BVaristors

Var MOV 92VAC/127VDC 100A 150V Axial Bulk

Apply different voltages to this V150MA2B MOV from Littelfuse in order to change resistance of it. This device's clamping current is 2 A and clamping voltage is 240 V. Its maximum surge current is 100 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7 mm long with a diameter of 4.5 mm. This varistor has a voltage of 150 V. This device is made with metal oxide technology. The maximum AC voltage rating is 92 VAC and the maximum DC voltage rating is 127 VDC. Its capacitance value is 32pF.

51 parts: Ships in 3 days

    Total$0.52Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2302+
      Manufacturer Lead Time:
      98 weeks
      Country Of origin:
      China
      • In Stock: 51 parts
      • Price: $0.5247