LittelfuseV151BA60Varistors

Var MOV 150VAC/200VDC 50000A 240V Bolt Down Screw Bulk

This V151BA60 MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This part has a pitch of 40 mm. Its maximum surge current is 50000 A. This device's clamping current is 200 A and clamping voltage is 400 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product is 100 mm long, 95 mm tall and 23.5 mm deep. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This varistor has a voltage of 240 V. Its capacitance value is 0.016uF. This device utilizes metal oxide technology.

Import TariffMay apply to this part if shipping to the United States

16 parts: Ships today

    Total$69.84Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 16 parts
      • Price: $69.84