OmronV-15G4-1C25-KSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 15A 250VAC 250VDC 372.85VA Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
This V15G41C25K snap-action switch from Omron can be actuated with very little physical force. This device has a maximum current rating of 15 A @ 250VAC 8VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 80 °C. The V15G41C25K snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 48.9 mm long, 27.7 mm tall and 10.3 mm deep.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
