HoneywellV15H16-CZ100A06-KSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Long Roller Lever 16A 250VAC 0.98N Screw Mount Quick Connect

The V15H16-CZ100A06-K snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 16 A @ 250VAC@(CQC/ENEC). It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 150 °C. The V15H16-CZ100A06-K snap action switch has a quick connect termination style. The maximum AC voltage rating is 250(CQC/ENEC) VAC. This product is 51.2 mm long, 30.3 mm tall and 10.3 mm deep.

1,074 parts: Ships today

    Total$1.75Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2143+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      China
      • In Stock: 1,074 parts
      • Price: $1.748