HoneywellV15T26-CZ300-KSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Plunger 26A 250VAC 2.94N Screw Mount Quick Connect

Only this V15T26-CZ300-K snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 26 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 125 °C. The V15T26-CZ300-K snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 39.7 mm long, 22.8 mm tall and 10.3 mm deep.

554 parts: Ships in 10 days

    Total$100.27Price for 129

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 554 parts
      • Price: $0.7773