HoneywellV15W11-DZ200A04-W2Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 30VDC 1.18N Screw Mount Quick Connect Medical

This V15W11-DZ200A04-W2 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 250VAC 30VDC@(CQC/cUL/ENEC/UL). This snap action switch has an operating temperature range of -40 °C to 85 °C. The V15W11-DZ200A04-W2 snap action switch has a quick connect termination style. The maximum AC voltage rating is 250(CQC/cUL/ENEC/UL) VAC and the maximum DC voltage rating is 30@(CQC/cUL/ENEC/UL) VDC. This product is 10.3 mm deep.

55 parts: Ships in 11 days

    Total$98.93Price for 26

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1402+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 55 parts
      • Price: $3.805