LittelfuseV18AUMLA1210HVaristors
Var MLV 14VAC/18VDC 32V 1210 SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
Multilayer | |
32 | |
18 | |
40 | |
1.5 | |
3 | |
-55 | |
125 | |
1210 | |
Tape and Reel | |
3.2 | |
2.54 | |
1.8 | |
Surface Mount |
Similar to a diode this V18AUMLA1210H MOV manufactured from Littelfuse is a nonlinear component. This device's clamping current is 1.5 A and clamping voltage is 40 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 1.8 mm tall and 2.54 mm deep. This varistor has a voltage of 32 V. The maximum DC voltage rating is 18 VDC. This device is made with multilayer technology.