LittelfuseV18MLE0402NRVaristors

Var MLV 14VAC/18VDC 28V 0402 SMD T/R

When different voltages are applied to this V18MLE0402NR MOV from Littelfuse will change resistance. This device's clamping current is 1 A and clamping voltage is 50 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This device is made with multilayer technology. The maximum DC voltage rating is 18 VDC. This varistor has a voltage of 28 V. Its capacitance value is 55pF. This product is 1 mm long, 0.6 mm tall and 0.5 mm deep.

108,127 parts: Ships today

    Total$0.33Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      18180
      Country Of origin:
      Taiwan
         
      • Price: $0.3264
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Taiwan
      • In Stock: 18,180 parts
      • Price: $0.3264
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 89,947 parts
      • Price: $0.1020