LittelfuseV18MLE1206HVaristors

Var MLV 14VAC/18VDC 28V 1206 SMD T/R

Are you looking for a nonlinear resistor? This V18MLE1206H MOV from Littelfuse will exceed your needs! This device's clamping current is 10 A and clamping voltage is 50 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 18 VDC. This varistor has a voltage of 28 V. Its capacitance value is 0.0017uF. This product is 3.2 mm long, 1.8 mm tall and 1.6 mm deep. This device is made with multilayer technology.

Import TariffMay apply to this part

2 parts: Ships today

This item has been discontinued

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1316+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      China
         
      • Price: $0.0176
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1316+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.0176