LittelfuseV18ZA3PX1347Varistors
Var MOV 10VAC/14VDC 1000A 19.8V Thru-Hole Radial Bulk
Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | Yes |
PPAP | Unknown |
A nonlinear resistor this V18ZA3PX1347 MOV manufactured from Littelfuse will change resistance. Its maximum surge current is 1000 A. This device's clamping current is 10 A and clamping voltage is 36 V. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 21.6 V. Its capacitance value is 0.01887uF. This product is 20 mm tall and 5 mm deep with a diameter of 17 mm. The maximum AC voltage rating is 10 VAC and the maximum DC voltage rating is 14 VDC. This device utilizes metal oxide technology.