50% Off
VishayV20DM100CHM3/IRectifiers
Diode Schottky 100V 20A 3-Pin(2+Tab) SMPD T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.8(Max) mm |
Package Width | 8.99(Max) mm |
Package Length | 10.2(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263AC |
Supplier Package | SMPD |
3 |
EDA / CAD Models |