Reduced Price
VishayV20DM45CHM3/IRectifiers
Diode Schottky 45V 20A 3-Pin(2+Tab) SMPD T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
200 | |
Dual Common Anode | |
Active | |
-55 | |
-40 to 175 | |
20 | |
0.62@10A | |
175 | |
Mounting | Surface Mount |
Package Height | 1.8(Max) |
Package Width | 8.99(Max) |
Package Length | 10.2(Max) |
PCB changed | 2 |
Tab | Tab |
Supplier Package | SMPD |
3 |
EDA / CAD Models |