Reduced Price
LittelfuseV20E150L2T7Varistors
Var MOV 150VAC/200VDC 10000A 264V Radial T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
Metal Oxide | |
264 | |
150 | |
200 | |
395 | |
100 | |
10000 | |
1600 | |
120 | |
-55 | |
85 | |
Tape and Reel | |
23 | |
N/A | |
5.6 | |
29 | |
N/A | |
Radial | |
Through Hole | |
7.5 |
Never worry about improper resistance being seen by your components with this V20E150L2T7 MOV from Littelfuse, it will change depending on voltages. This part has a pitch of 7.5 mm. Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 395 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This varistor has a voltage of 264 V. Its capacitance value is 0.0016uF. This device utilizes metal oxide technology. This product is 29 mm tall and 5.6 mm deep with a diameter of 23 mm.