Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
Metal Oxide | |
902 | |
510 | |
670 | |
1355 | |
100 | |
10000 | |
350pF | |
365 | |
-55 | |
85 | |
23 | |
7.3 | |
28 | |
Radial | |
Through Hole | |
10 |
When different voltages are applied to this V20E510P MOV from Littelfuse will change resistance. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 1355 V. Its maximum surge current is 10000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. Its capacitance value is 350pF. This product is 28 mm tall and 7.3 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 510 VAC and the maximum DC voltage rating is 670 VDC. This varistor has a voltage of 902 V.