LittelfuseV22CH8TVaristors

Var MOV 14VAC/18VDC 100A 22V SMD T/R

A nonlinear resistor this V22CH8T MOV manufactured from Littelfuse will change resistance. Its maximum surge current is 250 A. This device's clamping current is 5 A and clamping voltage is 47 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its capacitance value is 0.0016uF. This product is 8.51 mm long, 2.03 mm tall and 5.26 mm deep. This device is made with metal oxide technology. This varistor has a voltage of 22 V. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC.

Import TariffMay apply to this part if shipping to the United States

264 parts: Ships today

    Total$0.62Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2051+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      264
      Country Of origin:
      China
         
      • Price: $0.6214
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2051+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 264 parts
      • Price: $0.6214