TE ConnectivityV23026D1024B201*X020Signal Relays
Signal Relay 24VDC 1A SPDT( (13.4mm 10.9mm 8.2mm)) SMD
| Compliant | |
| EAR99 | |
| Obsolete | |
| V23026D1024B201 *X020 | |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
