EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.49.00.50 |
Automotive | Unknown |
PPAP | Unknown |
Contact Arrangement | DPDT |
Contact Form | 2 Form C |
DC Coil Voltage (V) | 5 |
Coil Current (mA) | 14.01 |
Coil Resistance (Ohm) | 357 |
Maximum Contact Resistance (mOhm) | <50 |
Insulation Resistance (MOhm) | >1000 |
Maximum Pick-Up Voltage | 3.75VDC |
Minimum Dropout Voltage | -3.75VDC |
Maximum AC Switching Voltage (V) | 250 |
Maximum DC Switching Voltage (V) | 220 |
Maximum Switching Current (A) | 2 |
Operate Time (ms) | 4 |
Release Time (ms) | 4 |
Mechanical Life (Operations) | 100000000 |
Relay Construction | Latching Single Coil |
Contact Material | Silver Nickel/Gold |
Maximum Switching Power | 60W|62.5VA |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 8 |
IP Rating | IP67 |
Seal | Unsealed |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Package Type | DIP |
Product Weight (g) | 2.8 |
Product Length (mm) | 14.5 |
Product Depth (mm) | 9.4 |
Product Height (mm) | 10.4 |