TE ConnectivityV23100V4324C000Reed Relays
Reed Relay 24VDC 2KOhm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry
Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Reed Relay 24VDC 2KOhm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry
Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
EDA / CAD Models |