TE ConnectivityV23100V4515A010Reed Relays
Reed Relay 15VDC 2KOhm 0.5A SPST-NO( (19.8mm 5.08mm 7.8mm)) THT Dry
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Reed Relay 15VDC 2KOhm 0.5A SPST-NO( (19.8mm 5.08mm 7.8mm)) THT Dry
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |