VicorV24A36T400BL2DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 36V 11.11A 400W Medical 9-Pin Brick
Not Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
18 | |
24 | |
36 | |
36 | |
11.11 | |
400 | |
3000Vrms | |
DC/DC | |
No | |
0.2% | |
0.2% | |
88(Typ) | |
-40 | |
100 | |
Fixed | |
230.7 | |
Mounting | Through Hole |
Package Height | 12.7 |
Package Width | 55.9 |
Package Length | 116.8 |
PCB changed | 9 |
Supplier Package | Brick |
9 | |
Lead Shape | Through Hole |