Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
24 | |
36 | |
12 | |
16.67 | |
200 | |
3000Vrms | |
DC/DC | |
Yes | |
0.2% | |
0.2% | |
88(Typ) | |
Positive | |
-20 | |
100 | |
Fixed | |
111.3 | |
Mounting | Through Hole |
Package Height | 12.7 |
Package Width | 55.9 |
Package Length | 57.9 |
PCB changed | 9 |
Supplier Package | Half-Brick |
9 | |
Lead Shape | Through Hole |