LittelfuseV250LA40CPX620Varistors

Var MOV 250VAC 10000A 413V Thru-Hole Radial T/R

Similar to a diode this V250LA40CPX620 MOV manufactured from Littelfuse is a nonlinear component. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 620 V. Its maximum surge current is 9000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 413 V. The maximum AC voltage rating is 250 VAC. This product is 26.5 mm tall and 7.3 mm deep with a diameter of 23 mm. This device is made with metal oxide technology.

Import TariffMay apply to this part if shipping to the United States

459 parts: Ships today

    Total$1.51Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 459 parts
      • Price: $1.5088