LittelfuseV251BA60Varistors

Var MOV 250VAC/330VDC 50000A 390V Bolt Down Screw Bulk

Apply different voltages to this V251BA60 MOV from Littelfuse in order to change resistance of it. Its maximum surge current is 50000 A. This part has a pitch of 40 mm. This device's clamping current is 200 A and clamping voltage is 620 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. Its capacitance value is 0.01uF. This product is 100 mm long, 95 mm tall and 23.5 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 330 VDC. This varistor has a voltage of 390 V. This device utilizes metal oxide technology.

12 parts: Ships in 3 days

    Total$137.78Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 12 parts
      • Price: $137.78