LittelfuseV25S300PVaristors
Var MOV 300VAC/385VDC 22000A 517V Thru-Hole Radial Bulk
Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
Look no further, this V25S300P MOV from Littelfuse is a variable resistor. This device's clamping current is 100 A and clamping voltage is 765 V. Its maximum surge current is 22000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product is 28 mm long, 32.5 mm tall and 6.9 mm deep. Its capacitance value is 0.00145uF. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. This varistor has a voltage of 517 V. This device utilizes metal oxide technology.