LittelfuseV25S510PVaristors
Var MOV 510VAC/670VDC 22000A 902V Thru-Hole Radial Bulk
Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
A nonlinear resistor this V25S510P MOV manufactured from Littelfuse will change resistance. Its maximum surge current is 22000 A. This device's clamping current is 100 A and clamping voltage is 1335 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This varistor has a voltage of 902 V. This device is made with metal oxide technology. Its capacitance value is 820pF. This product is 28 mm long, 32.5 mm tall and 8.7 mm deep. The maximum AC voltage rating is 510 VAC and the maximum DC voltage rating is 670 VDC.