50% Off

LittelfuseV27CH8TVaristors

Var MOV 17VAC/22VDC 100A 27V SMD T/R

Apply different voltages to this V27CH8T MOV from Littelfuse in order to change resistance of it. This device's clamping current is 5 A and clamping voltage is 57 V. Its maximum surge current is 250 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 27 V. The maximum AC voltage rating is 17 VAC and the maximum DC voltage rating is 22 VDC. This product is 8.51 mm long, 2.03 mm tall and 5.26 mm deep. Its capacitance value is 0.0013uF. This device is made with metal oxide technology.

Import TariffMay apply to this part

112 parts: Ships today

    Total$0.11Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2022+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      112
      Country Of origin:
      China
         
      • Price: $0.1055
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2022+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 112 parts
      • Price: $0.1055