HoneywellV3-15Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Pin Plunger | |
SPDT | |
15.1@250@(CSA/UL) | |
372.85@(CSA/UL) | |
10000000 | |
0.41 | |
Screw Mount | |
Solder | |
Straight | |
27.79 | |
10.16 | |
15.88 | |
3.89 |
Look no further for a switch to quickly open or close your circuit and use the V3-15 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 15.1 A @ 250@(CSA/UL). The V3-15 snap action switch has a solder termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250@(CSA/UL) VDC. This product is 30.15 mm long, 21.03 mm tall and 10.16 mm deep.