Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Metal Oxide | |
517 | |
300 | |
405 | |
775 | |
10 | |
1200 | |
70pF | |
25 | |
-40 | |
85 | |
Tape and Reel | |
11.5 | |
8.3 | |
6 | |
Surface Mount |
Provide proper variable resistance to your circuit by using this V300SM7 MOV from Littelfuse. This device's clamping current is 10 A and clamping voltage is 775 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This device is made with metal oxide technology. This product is 11.5 mm long, 6 mm tall and 8.3 mm deep. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 405 VDC. Its capacitance value is 70pF. This varistor has a voltage of 517 V.