LittelfuseV320LT40BPVaristors

Var MOV 320VAC/420VDC 6500A 540V Thru-Hole Radial T/R

Look no further, this V320LT40BP MOV from Littelfuse is a variable resistor. This device's clamping current is 100 A and clamping voltage is 810 V. This part has a pitch of 8.5 mm. Its maximum surge current is 6500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with metal oxide technology. This varistor has a voltage of 540 V. Its capacitance value is 750pF. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC. This product is 29 mm tall and 5.6 mm deep with a diameter of 23 mm.

Import TariffMay apply to this part if shipping to the United States

51,200 parts: Ships in 10 days

    Total$0.33Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 51,200 parts
      • Price: $0.3261