LittelfuseV321BA60Varistors

Var MOV 320VAC/420VDC 50000A 510V Bolt Down Screw Bulk

Look no further, this V321BA60 MOV from Littelfuse is a variable resistor. This device's clamping current is 200 A and clamping voltage is 760 V. Its maximum surge current is 50000 A. This part has a pitch of 40 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This varistor has a voltage of 510 V. This device utilizes metal oxide technology. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC. This product is 100 mm long, 95 mm tall and 23.5 mm deep. Its capacitance value is 0.0075uF.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 236 parts

Regional Inventory: 228

    Total$60.73Price for 1

    228 In stock: Ships in 10 days

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 228 parts
      • Price: $60.73
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2233+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 8 parts
      • Price: $76.5253