Delta ElectronicsV36SE12004NRFADC to DC Converter and Switching Regulator Module
Module DC-DC 36VIN 1-OUT 12V 4.2A 8-Pin 1/16-Brick
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
36 | |
75 | |
12 | |
4.2 | |
2250VDC | |
DC/DC | |
440(Typ) | |
Yes | |
12mV | |
12mV | |
86 | |
Negative | |
-40 | |
122 | |
Fixed | |
Mounting | Through Hole |
Package Height | 9.3(Max) - 0.2(Min) |
Package Width | 22.8 |
Package Length | 33 |
PCB changed | 8 |
Supplier Package | 1/16-Brick |
8 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down V36SE12004NRFA DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 122 °C.