LittelfuseV39ZS1PVaristors

Var MOV 25VAC/31VDC 250A 42.9V Thru-Hole Radial T/R

Apply different voltages to this V39ZS1P MOV from Littelfuse in order to change resistance of it. This part has a pitch of 6 mm. Its maximum surge current is 250 A. This device's clamping current is 2.5 A and clamping voltage is 79 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 12 mm tall and 5 mm deep with a diameter of 9 mm. Its capacitance value is 0.00135uF. This device is made with metal oxide technology. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 31 VDC. This varistor has a voltage of 43 V.

7,000 parts: Ships in 2 days

    Total$152.70Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2427+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 7,000 parts
      • Price: $0.1527