HoneywellV3L-2436Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 277VAC 74.57VA 0.07N Screw Mount Quick Connect

The V3L-2436 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 5 A @ 277VAC. It has a SPDT configuration. The V3L-2436 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC. This product is 64.59 mm long, 25.48 mm tall and 10.16 mm deep.

118 parts: Ships in 11 days

    Total$99.06Price for 17

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1426+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 118 parts
      • Price: $5.827