HoneywellV3L-3339Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Roller Lever 15.1A 250VAC 250VDC 372.85VA 1.47N Screw Mount Quick Connect

Only this V3L-3339 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 15.1 A @ 250VAC. The V3L-3339 snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 27.79 mm long, 26.92 mm tall and 10.16 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    11 weeks
    • Price: $14.290
    1. 1+$14.290
    2. 500+$12.980
    3. 1000+$12.742
    4. 5000+$12.338
    5. 10000+$12.059