HoneywellV3L-389Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Straight Lever 11A 277VAC 250VDC 248.57VA 1.11N Screw Mount Solder Lug

This V3L-389 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 11 A @ 277VAC. It has a SPDT configuration. The V3L-389 snap action switch has a solder lug termination style. This product is 30.16 mm long, 23.57 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 200
  • Date Code:
    2339+
    Manufacturer Lead Time:
    24 weeks
    Country Of origin:
    Mexico
    • Price: $11.496
    1. 1+$11.496
    2. 500+$10.004
    3. 1000+$9.737
    4. 5000+$9.254
    5. 10000+$8.976