HoneywellV3L-607Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 1A 125VAC 10VDC 1.11N Screw Mount
Compliant | |
EAR99 | |
Active | |
V3L-607 | |
Automotive | No |
PPAP | No |
If you're looking for rapid switching to close your circuit use this V3L-607 snap-action switch from Honeywell. This device has a maximum current rating of 1 A @ 125VAC. It has a SPDT configuration. The V3L-607 snap action switch has a solder termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 10 VDC. This product is 45.34 mm long, 29.44 mm tall and 10.16 mm deep.